1.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1208FRP00

DigiKey Part Number
BC3597TR-ND - Tape & Reel (TR)
BC3597CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1208FRP00
Description
RES 1.2 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 684
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,83200R18,32
25R1,70720R42,68
50R1,60980R80,49
100R1,52240R152,24
250R1,41288R353,22
500R1,33760R668,80
1 000R1,26870R1 268,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,13393R5 669,65
10 000R1,08593R10 859,30
15 000R1,06042R15 906,30
25 000R1,03085R25 771,25
35 000R1,01285R35 449,75
50 000R0,99500R49 750,00
Manufacturers Standard Package