1.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1108FCT00

DigiKey Part Number
56-MBB02070C1108FCT00CT-ND - Cut Tape (CT)
56-MBB02070C1108FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1108FCT00
Description
RES 1.1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 234
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,56300R15,63
25R1,45200R36,30
50R1,36780R68,39
100R1,29220R129,22
250R1,19980R299,95
500R1,13562R567,81
1 000R1,07663R1 076,63
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,96105R4 805,25
10 000R0,91980R9 198,00
15 000R0,89787R13 468,05
25 000R0,87242R21 810,50
35 000R0,85691R29 991,85
50 000R0,84152R42 076,00
Manufacturers Standard Package