1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1101FRP00

DigiKey Part Number
56-MBB02070C1101FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C1101FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1101FRP00
Description
RES 1.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,51200R15,12
25R1,41160R35,29
50R1,33420R66,71
100R1,25860R125,86
250R1,16820R292,05
500R1,10536R552,68
1 000R1,04823R1 048,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,93545R4 677,25
10 000R0,89518R8 951,80
15 000R0,87379R13 106,85
25 000R0,84895R21 223,75
35 000R0,83382R29 183,70
50 000R0,81880R40 940,00
Manufacturers Standard Package