MBB02070C1004DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R3,05833
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,98606
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R3,89130
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R2,45002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R6,48705
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,59058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R20,76840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R14,09872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,48475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R7,07549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R55,78420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5
Unit Price: R17,48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R3,08891
Datasheet
1 MOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1004DRP00

DigiKey Part Number
MBB02070C1004DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1004DRP00
Description
RES 1M OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,04302R5 215,10
Manufacturers Standard Package