Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C6199FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C6199FC100CT-ND - Cut Tape (CT) 56-MBA02040C6199FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6199FC100 |
Description | RES 61.9 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R4,99100 | R49,91 |
| 25 | R4,62440 | R115,61 |
| 50 | R4,36560 | R218,28 |
| 100 | R4,12710 | R412,71 |
| 250 | R3,83936 | R959,84 |
| 500 | R3,64344 | R1 821,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,46633 | R3 466,33 |
| 2 000 | R3,30728 | R6 614,56 |
| 3 000 | R3,22228 | R9 666,84 |
| 5 000 | R3,12339 | R15 616,95 |
| 7 000 | R3,06296 | R21 440,72 |
| 10 000 | R3,00281 | R30 028,10 |


