5.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5108FRP00

DigiKey Part Number
56-MBA02040C5108FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C5108FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C5108FRP00
Description
RES 5.1 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 246
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R2,03300R20,33
25R1,88200R47,05
50R1,77780R88,89
100R1,67870R167,87
250R1,55808R389,52
500R1,47540R737,70
1 000R1,40011R1 400,11
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,25223R6 261,15
10 000R1,19965R11 996,50
15 000R1,17174R17 576,10
25 000R1,13940R28 485,00
35 000R1,11972R39 190,20
50 000R1,10019R55 009,50
Manufacturers Standard Package