
MBA02040C4990FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4990FCT00CT-ND - Cut Tape (CT) 56-MBA02040C4990FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4990FCT00 |
Description | RES 499 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,36100 | R13,61 |
| 25 | R1,25680 | R31,42 |
| 50 | R1,18980 | R59,49 |
| 100 | R1,12250 | R112,25 |
| 250 | R1,04116 | R260,29 |
| 500 | R0,98506 | R492,53 |
| 1 000 | R0,93380 | R933,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,83260 | R4 163,00 |
| 10 000 | R0,79641 | R7 964,10 |
| 15 000 | R0,77717 | R11 657,55 |
| 25 000 | R0,75483 | R18 870,75 |
| 35 000 | R0,74121 | R25 942,35 |
| 50 000 | R0,72769 | R36 384,50 |

