510 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5100FRP00

DigiKey Part Number
BC3527TR-ND - Tape & Reel (TR)
BC3527CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C5100FRP00
Description
RES 510 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 807
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,59600R15,96
25R1,48560R37,14
50R1,40480R70,24
100R1,32750R132,75
250R1,23140R307,85
500R1,16552R582,76
1 000R1,10520R1 105,20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,98666R4 933,30
10 000R0,94439R9 443,90
15 000R0,92192R13 828,80
25 000R0,89585R22 396,25
35 000R0,87998R30 799,30
50 000R0,86422R43 211,00
Manufacturers Standard Package