
MBA0204AC8209GCT00 | |
|---|---|
DigiKey Part Number | 56-MBA0204AC8209GCT00CT-ND - Cut Tape (CT) 56-MBA0204AC8209GCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA0204AC8209GCT00 |
Description | RES 82 OHM 2% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±2% 0.4W Through Hole Resistor Axial RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R4,45300 | R44,53 |
| 25 | R4,12720 | R103,18 |
| 50 | R3,89860 | R194,93 |
| 100 | R3,68510 | R368,51 |
| 250 | R3,42600 | R856,50 |
| 500 | R3,25022 | R1 625,11 |
| 1 000 | R3,09110 | R3 091,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,78268 | R13 913,40 |
| 10 000 | R2,67404 | R26 740,40 |
| 15 000 | R2,61662 | R39 249,30 |
| 25 000 | R2,55024 | R63 756,00 |
| 35 000 | R2,50996 | R87 848,60 |
| 50 000 | R2,47007 | R123 503,50 |

