Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVR2500001804JA100 | |
|---|---|
DigiKey Part Number | 56-HVR2500001804JA100TR-ND - Tape & Reel (TR) 56-HVR2500001804JA100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500001804JA100 |
Description | RES 1.8M OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R3,00800 | R30,08 |
| 25 | R2,54080 | R63,52 |
| 50 | R2,24840 | R112,42 |
| 100 | R1,99630 | R199,63 |
| 250 | R1,72004 | R430,01 |
| 500 | R1,54698 | R773,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,39977 | R1 399,77 |
| 2 000 | R1,27484 | R2 549,68 |
| 3 000 | R1,21062 | R3 631,86 |
| 5 000 | R1,13790 | R5 689,50 |
| 7 000 | R1,09456 | R7 661,92 |
| 10 000 | R1,05223 | R10 522,30 |




