
MBA02040C2208FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2208FCT00CT-ND - Cut Tape (CT) 56-MBA02040C2208FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2208FCT00 |
Description | RES 2.2 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,71400 | R17,14 |
| 25 | R1,58640 | R39,66 |
| 50 | R1,49560 | R74,78 |
| 100 | R1,41320 | R141,32 |
| 250 | R1,31204 | R328,01 |
| 500 | R1,24182 | R620,91 |
| 1 000 | R1,17762 | R1 177,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,05193 | R5 259,65 |
| 10 000 | R1,00710 | R10 071,00 |
| 15 000 | R0,98328 | R14 749,20 |
| 25 000 | R0,95566 | R23 891,50 |
| 35 000 | R0,93884 | R32 859,40 |
| 50 000 | R0,92214 | R46 107,00 |

