
MBA02040C2202FC100 | |
|---|---|
DigiKey Part Number | BC3477CT-ND - Cut Tape (CT) BC3477TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2202FC100 |
Description | RES 22K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,89000 | R5,89 |
| 10 | R4,85900 | R48,59 |
| 25 | R4,50240 | R112,56 |
| 50 | R4,25060 | R212,53 |
| 100 | R4,01830 | R401,83 |
| 250 | R3,73816 | R934,54 |
| 500 | R3,54740 | R1 773,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,37495 | R3 374,95 |
| 2 000 | R3,22009 | R6 440,18 |
| 3 000 | R3,13733 | R9 411,99 |
| 5 000 | R3,04105 | R15 205,25 |
| 7 000 | R2,98221 | R20 875,47 |
| 10 000 | R2,92365 | R29 236,50 |

