
MBA02040C2004FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2004FC100CT-ND - Cut Tape (CT) 56-MBA02040C2004FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2004FC100 |
Description | RES 2M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R5,47800 | R54,78 |
| 25 | R5,08160 | R127,04 |
| 50 | R4,79920 | R239,96 |
| 100 | R4,53710 | R453,71 |
| 250 | R4,22116 | R1 055,29 |
| 500 | R4,00640 | R2 003,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,81266 | R3 812,66 |
| 2 000 | R3,63899 | R7 277,98 |
| 3 000 | R3,54632 | R10 638,96 |
| 5 000 | R3,43837 | R17 191,85 |
| 7 000 | R3,37244 | R23 607,08 |
| 10 000 | R3,30684 | R33 068,40 |

