1.43 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1431FC100

DigiKey Part Number
56-MBA02040C1431FC100CT-ND - Cut Tape (CT)
56-MBA02040C1431FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1431FC100
Description
RES 1.43K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,05000R6,05
10R4,99100R49,91
25R4,62440R115,61
50R4,36560R218,28
100R4,12710R412,71
250R3,83936R959,84
500R3,64344R1 821,72
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,46633R3 466,33
2 000R3,30728R6 614,56
3 000R3,22228R9 666,84
5 000R3,12339R15 616,95
7 000R3,06296R21 440,72
10 000R3,00281R30 028,10
Manufacturers Standard Package