
MBA02040C1403FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1403FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1403FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1403FRP00 |
Description | RES 140K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,59600 | R15,96 |
| 25 | R1,48560 | R37,14 |
| 50 | R1,40480 | R70,24 |
| 100 | R1,32750 | R132,75 |
| 250 | R1,23140 | R307,85 |
| 500 | R1,16552 | R582,76 |
| 1 000 | R1,10520 | R1 105,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,98666 | R4 933,30 |
| 10 000 | R0,94439 | R9 443,90 |
| 15 000 | R0,92192 | R13 828,80 |
| 25 000 | R0,89585 | R22 396,25 |
| 35 000 | R0,87998 | R30 799,30 |
| 50 000 | R0,86422 | R43 211,00 |

