
MBA02040C1403FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1403FC100CT-ND - Cut Tape (CT) 56-MBA02040C1403FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1403FC100 |
Description | RES 140K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R4,67200 | R46,72 |
| 25 | R4,34200 | R108,55 |
| 50 | R4,10020 | R205,01 |
| 100 | R3,87330 | R387,33 |
| 250 | R3,60344 | R900,86 |
| 500 | R3,41996 | R1 709,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,70948 | R2 709,48 |

