1.3 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1304FC100

DigiKey Part Number
56-MBA02040C1304FC100CT-ND - Cut Tape (CT)
56-MBA02040C1304FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1304FC100
Description
RES 1.3M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,55000R6,55
10R5,47800R54,78
25R5,08160R127,04
50R4,79920R239,96
100R4,53710R453,71
250R4,22116R1 055,29
500R4,00640R2 003,20
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,81266R3 812,66
2 000R3,63899R7 277,98
3 000R3,54632R10 638,96
5 000R3,43837R17 191,85
7 000R3,37244R23 607,08
10 000R3,30684R33 068,40
Manufacturers Standard Package