
MBA02040C1202FCT00 | |
|---|---|
DigiKey Part Number | BC3245CT-ND - Cut Tape (CT) BC3245TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1202FCT00 |
Description | RES 12K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,28500 | R22,85 |
| 25 | R1,92240 | R48,06 |
| 50 | R1,69380 | R84,69 |
| 100 | R1,50230 | R150,23 |
| 250 | R1,28988 | R322,47 |
| 500 | R1,15712 | R578,56 |
| 1 000 | R1,04420 | R1 044,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,84299 | R4 214,95 |
| 10 000 | R0,77715 | R7 771,50 |
| 15 000 | R0,74334 | R11 150,10 |
| 25 000 | R0,70509 | R17 627,25 |
| 35 000 | R0,68229 | R23 880,15 |
| 50 000 | R0,66001 | R33 000,50 |

