MAL215946101E3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: R32,53795
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R31,88895
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R33,31000
Datasheet

Upgrade


Nichicon
In Stock: 167
Unit Price: R72,09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet
159 PUL-SI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215946101E3

DigiKey Part Number
56-MAL215946101E3-ND
Manufacturer
Manufacturer Product Number
MAL215946101E3
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.98Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215946101E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.98Ohm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Impedance
1.24 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R178,15000R178,15
10R127,63500R1 276,35
50R106,75980R5 337,99
100R100,19340R10 019,34
500R88,92196R44 460,98
1 000R85,38110R85 381,10
Manufacturers Standard Package