4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215299702E3

DigiKey Part Number
56-MAL215299702E3TR-ND - Tape & Reel (TR)
56-MAL215299702E3CT-ND - Cut Tape (CT)
56-MAL215299702E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215299702E3
Description
CAP ALUM 4.7UF 20% 450V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
50 mA @ 100 Hz
Ripple Current @ High Frequency
125 mA @ 30 kHz
Impedance
5.9 Ohms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.508" L x 0.508" W (12.90mm x 12.90mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R69,23000R69,23
10R47,03400R470,34
50R37,81900R1 890,95
100R34,91370R3 491,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R31,22788R7 806,97
500R29,37172R14 685,86
750R28,43551R21 326,63
1 250R27,39214R34 240,18
1 750R26,77895R46 863,16
2 500R26,18668R65 466,70
Manufacturers Standard Package