
MAL215236109E3 | |
|---|---|
DigiKey Part Number | 56-MAL215236109E3CT-ND - Cut Tape (CT) 56-MAL215236109E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215236109E3 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 100 Hz | |
Impedance | 9 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,35000 | R42,35 |
| 10 | R28,02900 | R280,29 |
| 50 | R22,06360 | R1 103,18 |
| 100 | R20,17990 | R2 017,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R15,93314 | R12 746,51 |
| 1 600 | R15,05134 | R24 082,14 |
| 2 400 | R14,60660 | R35 055,84 |
| 4 000 | R14,11103 | R56 444,12 |
| 5 600 | R13,81979 | R77 390,82 |
| 8 000 | R13,53865 | R108 309,20 |

