
MAL215097701E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097701E3TR-ND - Tape & Reel (TR) 56-MAL215097701E3CT-ND - Cut Tape (CT) 56-MAL215097701E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097701E3 |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,49000 | R39,49 |
| 10 | R26,04600 | R260,46 |
| 50 | R20,44380 | R1 022,19 |
| 100 | R18,67430 | R1 867,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R15,34440 | R7 672,20 |
| 1 000 | R14,40422 | R14 404,22 |
| 1 500 | R13,92995 | R20 894,92 |
| 2 500 | R13,40146 | R33 503,65 |
| 3 500 | R13,09084 | R45 817,94 |
| 5 000 | R12,79084 | R63 954,20 |

