MAL214896226E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 708
Unit Price: R67,55000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R28,52692
Datasheet

Upgrade


Rubycon
In Stock: 3 275
Unit Price: R26,72000
Datasheet

Upgrade


Rubycon
In Stock: 578
Unit Price: R38,31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 781
Unit Price: R41,51000
Datasheet

Upgrade


Chemi-Con
In Stock: 486
Unit Price: R50,58000
Datasheet

Upgrade


Chemi-Con
In Stock: 376
Unit Price: R35,79000
Datasheet

Upgrade


Chemi-Con
In Stock: 279
Unit Price: R29,91000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: R22,24010
Datasheet

Upgrade


Nichicon
In Stock: 4 105
Unit Price: R43,35000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214896226E3

DigiKey Part Number
MAL214896226E3-ND
Manufacturer
Manufacturer Product Number
MAL214896226E3
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 100 Hz
Impedance
60 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R22,14061R22 140,61