MAL214860681E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 162
Unit Price: R16,97000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: R6,35611
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 136
Unit Price: R23,86000
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: R19,66000
Datasheet

Upgrade


Chemi-Con
In Stock: 811
Unit Price: R12,60000
Datasheet

Upgrade


Chemi-Con
In Stock: 11 564
Unit Price: R13,28000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R23,02000
Datasheet

Upgrade


Nichicon
In Stock: 13 622
Unit Price: R18,32000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214860681E3

DigiKey Part Number
MAL214860681E3-ND
Manufacturer
Manufacturer Product Number
MAL214860681E3
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
580 mA @ 100 Hz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 000R12,57578R25 151,56