
MAL214297003E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297003E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297003E3 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 161 mA @ 100 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.248" Dia x 0.236" H (6.30mm x 6.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 10 | R12,51900 | R125,19 |
| 50 | R9,54800 | R477,40 |
| 100 | R8,60870 | R860,87 |
| 500 | R6,99148 | R3 495,74 |
| 1 000 | R6,48197 | R6 481,97 |
| 3 000 | R5,84505 | R17 535,15 |
| 5 000 | R5,60692 | R28 034,60 |

