
MAL214237478E3 | |
|---|---|
DigiKey Part Number | 56-MAL214237478E3CT-ND - Cut Tape (CT) 56-MAL214237478E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214237478E3 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,03000 | R24,03 |
| 10 | R15,51000 | R155,10 |
| 50 | R11,92740 | R596,37 |
| 100 | R10,79490 | R1 079,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,67892 | R4 339,46 |
| 1 000 | R8,07499 | R8 074,99 |
| 1 500 | R7,77028 | R11 655,42 |
| 2 500 | R7,43053 | R18 576,33 |
| 3 500 | R7,23086 | R25 308,01 |
| 5 000 | R7,03792 | R35 189,60 |

