100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213639101E3

DigiKey Part Number
56-MAL213639101E3CT-ND - Cut Tape (CT)
56-MAL213639101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213639101E3
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL213639101E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 100 Hz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R48,06000R48,06
10R31,97800R319,78
50R25,30680R1 265,34
100R23,20300R2 320,30
Tape & Box (TB)
QuantityUnit PriceExt Price
500R19,22580R9 612,90
1 000R18,10816R18 108,16
1 500R17,54461R26 316,91
2 500R16,91645R42 291,12
3 500R16,54733R57 915,65
5 000R16,19079R80 953,95
Manufacturers Standard Package