
MAL213639101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213639101E3CT-ND - Cut Tape (CT) 56-MAL213639101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213639101E3 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213639101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 100 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,06000 | R48,06 |
| 10 | R31,97800 | R319,78 |
| 50 | R25,30680 | R1 265,34 |
| 100 | R23,20300 | R2 320,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R19,22580 | R9 612,90 |
| 1 000 | R18,10816 | R18 108,16 |
| 1 500 | R17,54461 | R26 316,91 |
| 2 500 | R16,91645 | R42 291,12 |
| 3 500 | R16,54733 | R57 915,65 |
| 5 000 | R16,19079 | R80 953,95 |

