MAL204835471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R10,42457
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R8,83997
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R9,33644
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R2,80072
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R3,04454
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R3,54127
Datasheet

Upgrade


Rubycon
In Stock: 3 606
Unit Price: R9,24000
Datasheet

Upgrade


Rubycon
In Stock: 7 153
Unit Price: R9,91000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R3,46314
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 231
Unit Price: R8,57000
Datasheet

Upgrade


Würth Elektronik
In Stock: 576
Unit Price: R6,72000
Datasheet

Upgrade


Würth Elektronik
In Stock: 637
Unit Price: R8,91000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204835471E3

DigiKey Part Number
MAL204835471E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204835471E3
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL204835471E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 100 Hz
Impedance
250 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 400R9,36669R22 480,06