
MAL202127471E3 | |
|---|---|
DigiKey Part Number | 56-MAL202127471E3TR-ND - Tape & Reel (TR) 56-MAL202127471E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202127471E3 |
Description | CAP ALUM 470UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 404mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 404mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 100 Hz | |
Impedance | 175 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.181" L (10.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,58000 | R70,58 |
| 10 | R48,02600 | R480,26 |
| 50 | R38,64920 | R1 932,46 |
| 100 | R35,69170 | R3 569,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R30,04992 | R15 024,96 |
| 1 000 | R28,48177 | R28 481,77 |
| 1 500 | R27,69109 | R41 536,64 |
| 2 500 | R26,80984 | R67 024,60 |
| 3 500 | R26,29216 | R92 022,56 |
| 5 000 | R25,90286 | R129 514,30 |

