
HVR3700002704FR500 | |
|---|---|
DigiKey Part Number | PPCHF2.70MTR-ND - Tape & Reel (TR) PPCHF2.70MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700002704FR500 |
Description | RES 2.7M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700002704FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R5,09200 | R50,92 |
| 25 | R4,31520 | R107,88 |
| 50 | R3,82800 | R191,40 |
| 100 | R3,41460 | R341,46 |
| 250 | R2,96088 | R740,22 |
| 500 | R2,67688 | R1 338,44 |
| 1 000 | R2,43574 | R2 435,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,00599 | R10 029,95 |
| 10 000 | R1,86555 | R18 655,50 |
| 15 000 | R1,79341 | R26 901,15 |
| 25 000 | R1,71181 | R42 795,25 |
| 35 000 | R1,66319 | R58 211,65 |
| 50 000 | R1,61569 | R80 784,50 |

