
HVR2500001004FR500 | |
|---|---|
DigiKey Part Number | PPCQF1.0MTR-ND - Tape & Reel (TR) PPCQF1.0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500001004FR500 |
Description | RES 1M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500001004FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR25000001004FA100 | Vishay Beyschlag/Draloric/BC Components | 18 808 | BC4415CT-ND | R5,89000 | Parametric Equivalent |
| VR25000001004FA500 | Vishay Beyschlag/Draloric/BC Components | 11 629 | BC4867CT-ND | R5,07000 | Parametric Equivalent |
| MF1/4DCT52A1004F | KOA Speer Electronics, Inc. | 5 806 | 2019-MF1/4DCT52A1004FCT-ND | R1,64000 | Parametric Equivalent |
| MF1/4DCT52R1004F | KOA Speer Electronics, Inc. | 4 193 | 2019-MF1/4DCT52R1004FCT-ND | R1,64000 | Parametric Equivalent |
| MFR-25FBF52-1M | YAGEO | 14 805 | 1.00MXBK-ND | R1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,40000 | R5,40 |
| 10 | R3,40300 | R34,03 |
| 25 | R2,87280 | R71,82 |
| 50 | R2,54240 | R127,12 |
| 100 | R2,26110 | R226,11 |
| 250 | R1,95156 | R487,89 |
| 500 | R1,75816 | R879,08 |
| 1 000 | R1,59340 | R1 593,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,29998 | R6 499,90 |
| 10 000 | R1,20406 | R12 040,60 |
| 15 000 | R1,15477 | R17 321,55 |
| 25 000 | R1,09903 | R27 475,75 |
| 35 000 | R1,06582 | R37 303,70 |
| 50 000 | R1,03337 | R51 668,50 |

