560 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D561K20Y5PH63J5R

DigiKey Part Number
D561K20Y5PH63J5R-ND
Manufacturer
Manufacturer Product Number
D561K20Y5PH63J5R
Description
CAP CER 560PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 084
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,21800R22,18
50R1,59300R79,65
100R1,39980R139,98
500R1,07646R538,23
1 000R0,97715R977,15
3 000R0,85437R2 563,11
5 000R0,80908R4 045,40
Manufacturers Standard Package