
CCF554K22FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF554K22FKE36TR-ND - Tape & Reel (TR) 56-CCF554K22FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF554K22FKE36 |
Description | CCF-55 4.22K 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,94900 | R19,49 |
| 25 | R1,64000 | R41,00 |
| 50 | R1,44180 | R72,09 |
| 100 | R1,27710 | R127,71 |
| 250 | R1,09564 | R273,91 |
| 500 | R0,98136 | R490,68 |
| 1 000 | R0,88439 | R884,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,72573 | R3 628,65 |
| 10 000 | R0,66803 | R6 680,30 |
| 15 000 | R0,63840 | R9 576,00 |
| 25 000 | R0,60487 | R15 121,75 |
| 35 000 | R0,58489 | R20 471,15 |
| 50 000 | R0,56537 | R28 268,50 |

