332 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF55332KFKE36

DigiKey Part Number
56-CCF55332KFKE36TR-ND - Tape & Reel (TR)
56-CCF55332KFKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF55332KFKE36
Description
CCF-55 332K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 965
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,94900R19,49
25R1,64000R41,00
50R1,44180R72,09
100R1,27710R127,71
250R1,09564R273,91
500R0,98136R490,68
1 000R0,88439R884,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,72573R3 628,65
10 000R0,66803R6 680,30
15 000R0,63840R9 576,00
25 000R0,60487R15 121,75
35 000R0,58489R20 471,15
50 000R0,56537R28 268,50
60 000R0,55601R33 360,60
120 000R0,52388R62 865,60
125 000R0,52214R65 267,50
Manufacturers Standard Package