Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370GC202 | |
|---|---|
DigiKey Part Number | BFC2370GC202-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2370GC202 |
Description | CAP FILM 2000PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370GF202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GF202-ND | R2,36548 | Parametric Equivalent |
| BFC2370GI202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GI202-ND | R2,55575 | Parametric Equivalent |
| BFC2370GM202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GM202-ND | R2,59780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,54555 | R3 818,32 |


