Parametric Equivalent
Parametric Equivalent

BFC236951682 | |
|---|---|
DigiKey Part Number | BFC236951682-ND |
Manufacturer | |
Manufacturer Product Number | BFC236951682 |
Description | CAP FILM 6800PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236955682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236955682-ND | R7,88200 | Parametric Equivalent |
| BFC236958682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236958682-ND | R9,22259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R13,31082 | R13 310,82 |



