Parametric Equivalent
Parametric Equivalent

BFC236946273 | |
|---|---|
DigiKey Part Number | BFC236946273-ND |
Manufacturer | |
Manufacturer Product Number | BFC236946273 |
Description | CAP FILM 0.027UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.165" W (12.50mm x 4.20mm) |
Part Status Active | Height - Seated (Max) 0.343" (8.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236942273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236942273-ND | R13,93074 | Parametric Equivalent |
| BFC236949273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236949273-ND | R9,45208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R8,24505 | R16 490,10 |

