Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236752273 | |
|---|---|
DigiKey Part Number | BFC236752273-ND |
Manufacturer | |
Manufacturer Product Number | BFC236752273 |
Description | CAP FILM 0.027UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236756273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236756273-ND | R10,92097 | Parametric Equivalent |
| BFC236757273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236757273-ND | R8,34597 | Parametric Equivalent |
| PHE426KK5270JR05 | KEMET | 0 | 399-PHE426KK5270JR05-ND | R2,70584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,92097 | R10 920,97 |



