
A220J15C0GH5TAA | |
|---|---|
DigiKey Part Number | 1014PHTR-ND - Tape & Reel (TR) 1014PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A220J15C0GH5TAA |
Description | CAP CER 22PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A220J15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C220J1G5TA7200 | KEMET | 11 929 | 399-4461-1-ND | R7,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,89000 | R5,89 |
| 10 | R3,48500 | R34,85 |
| 50 | R2,55880 | R127,94 |
| 100 | R2,27250 | R227,25 |
| 500 | R1,79218 | R896,09 |
| 1 000 | R1,64428 | R1 644,28 |
| 2 500 | R1,48806 | R3 720,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | R1,31582 | R9 210,74 |
| 14 000 | R1,24740 | R17 463,60 |
| 21 000 | R1,21312 | R25 475,52 |
| 35 000 | R1,17514 | R41 129,90 |
| 49 000 | R1,15293 | R56 493,57 |
| 70 000 | R1,13157 | R79 209,90 |

