Upgrade
Similar

1C30X7R222K050B | |
|---|---|
DigiKey Part Number | 1C30X7R222K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C30X7R222K050B |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C30X7R222K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C30X7R222K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C30X7R222K100B-ND | R2,33575 | Upgrade |
| 1C30C0G222J100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C30C0G222J100B-ND | R3,92432 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,29092 | R22 909,20 |

