
1C10Z5U104M100B | |
|---|---|
DigiKey Part Number | 1C10Z5U104M100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10Z5U104M100B |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10Z5U104M100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R4,87300 | R48,73 |
| 50 | R3,63300 | R181,65 |
| 100 | R3,25490 | R325,49 |
| 500 | R2,61470 | R1 307,35 |
| 1 000 | R2,41709 | R2 417,09 |
| 2 500 | R2,20865 | R5 521,62 |
| 5 000 | R2,08309 | R10 415,45 |

