
TVC3725CT-50R0JN-99-03 | |
|---|---|
DigiKey Part Number | 4353-TVC3725CT-50R0JN-99-03-ND |
Manufacturer | |
Manufacturer Product Number | TVC3725CT-50R0JN-99-03 |
Description | DC-4GHZ 150W 50OHM BEO CHIP TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10W Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Power (Watts) | 10W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R307,35000 | R307,35 |
| 10 | R259,55500 | R2 595,55 |
| 25 | R248,58480 | R6 214,62 |
| 50 | R242,22620 | R12 111,31 |
| 100 | R237,16330 | R23 716,33 |
| 250 | R232,00880 | R58 002,20 |
| 500 | R229,02070 | R114 510,35 |

