
TVC3737CT-50R0JN-2T-04 | |
|---|---|
DigiKey Part Number | 4353-TVC3737CT-50R0JN-2T-04-ND |
Manufacturer | |
Manufacturer Product Number | TVC3737CT-50R0JN-2T-04 |
Description | DC-3GHZ 250W 50OHM ALN CHIP TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30W Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Power (Watts) | 30W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R307,01000 | R307,01 |
| 15 | R254,04267 | R3 810,64 |
| 30 | R246,52600 | R7 395,78 |
| 60 | R240,54083 | R14 432,45 |
| 105 | R236,60829 | R24 843,87 |
| 255 | R231,67773 | R59 077,82 |
| 510 | R228,71002 | R116 642,11 |

