
ATC2525CT-0300JN-94TR | |
|---|---|
DigiKey Part Number | 4353-ATC2525CT-0300JN-94TR-ND - Tape & Reel (TR) 4353-ATC2525CT-0300JN-94TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-0300JN-94TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-0300JN-94TR |
Description | DC-2GHZ 15W AL2O3 CHIP ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2.9dB ~ 3.5dB 0 Hz ~ 2 GHz 15W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-0300JN-94TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2.9dB ~ 3.5dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 15W | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,35000 | R83,35 |
| 10 | R62,99800 | R629,98 |
| 25 | R58,35680 | R1 458,92 |
| 50 | R55,66500 | R2 783,25 |
| 100 | R53,52580 | R5 352,58 |
| 250 | R51,35168 | R12 837,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R50,09070 | R25 045,35 |
| 1 000 | R49,08566 | R49 085,66 |
| 1 500 | R48,59560 | R72 893,40 |
| 2 500 | R48,06428 | R120 160,70 |
| 3 500 | R47,75951 | R167 158,29 |

