
AT0904CT-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-AT0904CT-1000JN-91TR-ND - Tape & Reel (TR) 4353-AT0904CT-1000JN-91TRCT-ND - Cut Tape (CT) 4353-AT0904CT-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0904CT-1000JN-91TR |
Description | DC-18GHZ 0.1W AL2O3 CHIP ATTENUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100mW | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,91000 | R90,91 |
| 10 | R69,35000 | R693,50 |
| 25 | R64,42000 | R1 610,50 |
| 50 | R61,56320 | R3 078,16 |
| 100 | R59,29120 | R5 929,12 |
| 250 | R56,98168 | R14 245,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R55,64242 | R27 821,21 |
| 1 000 | R54,57553 | R54 575,53 |
| 1 500 | R54,05488 | R81 082,32 |
| 2 500 | R53,49002 | R133 725,05 |

