RF Attenuators 1dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0904CT-0100JN-91TR

DigiKey Part Number
4353-AT0904CT-0100JN-91TR-ND - Tape & Reel (TR)
4353-AT0904CT-0100JN-91TRCT-ND - Cut Tape (CT)
4353-AT0904CT-0100JN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0904CT-0100JN-91TR
Description
DC-18GHZ 0.1W AL2O3 CHIP ATTENUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
100mW
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R90,91000R90,91
10R69,35000R693,50
25R64,42000R1 610,50
50R61,56320R3 078,16
100R59,29120R5 929,12
250R56,98168R14 245,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R55,64242R27 821,21
1 000R54,57553R54 575,53
1 500R54,05488R81 082,32
2 500R53,49002R133 725,05
Manufacturers Standard Package