
VSFCM4CI030G | |
|---|---|
DigiKey Part Number | 1550-VSFCM4CI030G-ND |
Manufacturer | |
Manufacturer Product Number | VSFCM4CI030G |
Description | MEMORY CARD 30GB M.2 3.3V CE MLC |
Customer Reference | |
Detailed Description | Memory Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | - | |
Memory Size | - | |
Speed | - | |
Technology | - | |
Operating Temperature | - | |
Base Product Number |

