
VTD48EF040T050B00 | |
|---|---|
DigiKey Part Number | VTD48EF040T050B00-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EF040T050B00 |
Description | EVAL BOARD FOR VTM48EX040Y050B00 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | VTM48Ex040y050B00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 200W | |
Voltage - Output | 4V | |
Current - Output | 50A | |
Voltage - Input | 26V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.43MHz | |
Contents | Board(s) | |
Utilized IC / Part | VTM48Ex040y050B00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 934,18000 | R8 934,18 |


