
VI-QW22-CVV | |
|---|---|
DigiKey Part Number | 1102-VI-QW22-CVV-ND |
Manufacturer | |
Manufacturer Product Number | VI-QW22-CVV |
Description | DC/DC CONVERTER 24V 2X15V 150W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V 15V 10A, 10A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A, 10A |
Manufacturer Vicor Corporation | Power (Watts) 300W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 90% |
Type Enclosed | Operating Temperature -25°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.90" L x 4.90" W x 0.62" H (124.5mm x 124.5mm x 15.7mm) |
Number of Outputs 2 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 15V | Base Product Number |
Voltage - Output 2 15V |

